Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No82800037Copy
Manufacturer Standard Lead Time14 weeks
Order Code3089502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.590 (CNY1,138.5767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,007.59 (CNY1,138.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 82800037 is a 17W 24V DC direct Drive Motor with replaceable brushes, 2750RPM maximum rotational speed, 210mNm maximum torque. It features sintered bronze bearings lubricated for life, terminal connections 4.75mm tags. Suitable for gas analysers, pumps/vacuum devices, cash registers, printers, mixers for automatic drink dispenser, compressors, spindle drives for engraving machines, document sorters and low-speed drive applications.
- 59% Efficiency
- IP20 Protection rating
- 40°C Gearbox case temperature rise
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2750rpm
Power Rating
17W
External Length
99.1mm
Supply Voltage VDC
24V
Torque Max
210mN-m
Motor Size
42mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4