Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.560 (CNY322.6828) |
| 5+ | CNY267.010 (CNY301.7213) |
| 10+ | CNY262.830 (CNY296.9979) |
| 20+ | CNY258.650 (CNY292.2745) |
Product Information
Product Overview
The B138 F-12-1470 is a DC Geared Micro Motor features a durable spur gearbox in a 34mm diameter moulded-plastic housing with three-point mounting built-in for straightforward installation. A wide range of standard reduction ratios is 1470.82:1, with maximum output torque of 50Ncm. The sturdy gear-motor boasts a 20N radial-shaft loading with axial shaft load to 5N. The nominal operating voltage of 12VDC and with VDR interference suppression included, the motor includes precious metal brushes and flying leads for flexible installation.
- VDR interference suppression on the collector
- Direction of rotation depending on polarity
- Mounted in any position
- 20N Maximum radial shaft load
- 5N Maximum axial shaft load
- -20 to 60°C Operating temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Brushed
1.8rpm
-
34mm
B138F
12V
0.5N-m
1470.82
37.5mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate