Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBI 9023 AC200-480V UH AC 400V 60ACopy
Manufacturer Standard Lead Time14 weeks
Order Code9514627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,911.660 (CNY5,550.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,911.66 (CNY5,550.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BI 9023 AC200-480V UH AC 400V 60A from Dold & Soehne is a motor break relay. This break relay is used at centrifuges, woodworking machines, textile machinery and conveyors.
- DC braking with one way rectification
- Suitable for all asynchronous motors
- Easy installation
- Maintenance free
- For snapping onto 35mm standard rail
- Adjustable braking current up to 80A
- Adjustable braking time 1s to 20s
- 90mm width
- CE approved
- IP20 protection
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Input Power
15kW
Operating Temperature Max
55°C
Supply Voltage VAC
480V
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85015230
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84