Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4GL-1AFG-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code8721467
Your Part Number
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.900 (CNY832.697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY736.90 (CNY832.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4GL-1AFG-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code8721467
Technical Datasheet
Contact ConfigurationSPDT-2NC / 2NO
Switch TerminalsScrew
Contact Voltage AC Max125V
Contact Current AC Max15A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max4mA
Technical Specifications
Contact Configuration
SPDT-2NC / 2NO
Contact Voltage AC Max
125V
IP Rating
-
Contact Current DC Max
4mA
Switch Terminals
Screw
Contact Current AC Max
15A
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4