Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCOS38009Copy
Manufacturer Standard Lead Time35 weeks
Order Code1606954
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.090 (CNY194.4617) |
| 3+ | CNY165.080 (CNY186.5404) |
| 10+ | CNY158.980 (CNY179.6474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.09 (CNY194.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCOS38009Copy
Manufacturer Standard Lead Time35 weeks
Order Code1606954
Technical Datasheet
Contact ConfigurationSPDT-1NC / 1NO
Switch Operation-
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Pushbutton Actuator StyleRound
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCOS38009 is a SPDT plug-in Emergency Stop Switch with PCB terminals.
- ≤3ms Bounce time
- ≥10¹⁰Ω Insulation resistance
- 750V Dielectric strength at 50Hz/1 minute between open contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT-1NC / 1NO
Switch Terminals
Solder
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
-
Contact Current Max
100mA
Contact Voltage DC Nom
32V
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011222