Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVP22MAIOFE0DT5A04Copy
Manufacturer Standard Lead Time27 weeks
Order Code2992414
Product RangeAVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY596.210 (CNY673.7173) |
| 5+ | CNY555.220 (CNY627.3986) |
| 10+ | CNY514.220 (CNY581.0686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY596.21 (CNY673.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVP22MAIOFE0DT5A04Copy
Manufacturer Standard Lead Time27 weeks
Order Code2992414
Product RangeAVP Series
Technical Datasheet
Product RangeAVP Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleRound Flat Flush
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC24V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Connector
Illumination ColourRed, Green, Blue
Panel Cutout (H x W)-
Product Overview
AVP22MAIOFE0DT5A04 is an AVP series anti-vandal illuminated and non-illuminated piezo switch. This switch is characterized by 19.6inch long leads for more convenient installation. The AVP switch is characterized by a contact rating of 5 to 24VDC / 1A, and 5 to 24VAC / 1A. Application includes industrial control products, communication equipment, medical equipment.
- High strength, corrosion resistance, easy heat dissipation
- Momentary actuation, light weight, operating life up to 50 million cycles
- 21.8mm bushing size, 1ohm maximum contact resistance, 50 million cycles operating life
- Momentary (MOM pulse 200ms min) actuation, silicone-epoxy sealing
- 26AWG 500mm+2.54 1x6 connector wire leads
- Aluminium bushing type, flat button type, LED ring light type, RGB circuit
- IP68 (as per parameters specified by IEC 60529 standards, pass)
- Actuation force range from 2N to 5N (touch)
- Operating temperature range from -20 to +65°C
Technical Specifications
Product Range
AVP Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
Natural
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Red, Green, Blue
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round Flat Flush
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP68
Switch Terminals
Wire Leaded with Connector
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04