Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/D1/24Copy
Manufacturer Standard Lead Time23 weeks
Order Code2448386
Product RangeMPZI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,112.630 (CNY1,257.2719) |
| 5+ | CNY1,070.000 (CNY1,209.100) |
| 10+ | CNY1,011.750 (CNY1,143.2775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,112.63 (CNY1,257.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/D1/24Copy
Manufacturer Standard Lead Time23 weeks
Order Code2448386
Product RangeMPZI Series
Technical Datasheet
Product RangeMPZI Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC48V
Contact Current DC Max1A
Contact Voltage VDC48V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPZI022/F/DI/24 is a 22mm flat head illuminated Piezo Switch with red and green illumination.
- Front Panel Mounting
- 22mm Panel Diameter
- Red and Green LED Illumination
- 20cm Lead
- Momentary Function
- IP68 and IP69K Protection Rating
Applications
Industrial
Technical Specifications
Product Range
MPZI Series
Contact Configuration
SPST
Actuator / Cap Colour
Natural
Contact Voltage VAC
48V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Flush
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MPZI022/F/D1/24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026