Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOS-ISMDB-0507-C0Copy
Manufacturer Standard Lead Time28 weeks
Order Code1735195
Your Part Number
286 In Stock
Need more?
286 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.320 (CNY156.3016) |
| 5+ | CNY131.140 (CNY148.1882) |
| 10+ | CNY126.770 (CNY143.2501) |
| 25+ | CNY117.030 (CNY132.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.32 (CNY156.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOS-ISMDB-0507-C0Copy
Manufacturer Standard Lead Time28 weeks
Order Code1735195
Technical Datasheet
Antenna TypeISM Band
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain7dB
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor Dual-Band WiFi (2.4GHz & 5.8GHz) antenna with Robust Industrial Direct-Mount N' Type Interface
- 2.4/5GHz Dual-Band Wifi outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (50% minimum)
- 3dBi Peak Gain 5dBi (2.4GHz) & 7dBi (5.8GHz)
- UV Protection Coating
- Length: 178mm
Applications
RF Communications, Harsh Environment, Datacom
Technical Specifications
Antenna Type
ISM Band
Frequency Max
-
Gain
7dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07