Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTF316CFT104AYCopy
Manufacturer Standard Lead Time22 weeks
Order Code3371934
Product RangeTF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.070 (CNY41.8891) |
| 5+ | CNY33.900 (CNY38.307) |
| 10+ | CNY30.720 (CNY34.7136) |
| 20+ | CNY28.560 (CNY32.2728) |
| 50+ | CNY26.920 (CNY30.4196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.07 (CNY41.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTF316CFT104AYCopy
Manufacturer Standard Lead Time22 weeks
Order Code3371934
Product RangeTF3 Series
Technical Datasheet
Microswitch TypeMiniature
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeTF3 Series
Contact Voltage AC Nom250V
Technical Specifications
Microswitch Type
Miniature
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Contact Configuration
SPST-NO
Contact Current Max
16A
Product Range
TF3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
