Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSPA06BCopy
Manufacturer Standard Lead Time8 weeks
Order Code2931633
Product RangeSPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.170 (CNY56.6921) |
| 5+ | CNY45.970 (CNY51.9461) |
| 10+ | CNY41.760 (CNY47.1888) |
| 20+ | CNY39.620 (CNY44.7706) |
| 50+ | CNY37.470 (CNY42.3411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.17 (CNY56.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSPA06BCopy
Manufacturer Standard Lead Time8 weeks
Order Code2931633
Product RangeSPA Series
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max20V
Contact Current DC Max10mA
Product RangeSPA Series
Switch TypeSIP
Product Overview
- Thin Single In-line Packaging saves PCB space
- Retention feature holds part to PCB prior to soldering
- Logic switching for computers and peripherals
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
10mA
Switch Type
SIP
Switch Mounting
Through Hole
Contact Voltage DC Max
20V
Product Range
SPA Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
