Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSFS12RSSMTR LFSCopy
Manufacturer Standard Lead Time21 weeks
Order Code3941694
Product RangeSFS Series
Also Known AsSFS120001
Your Part Number
4,380 In Stock
Need more?
4,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.250 (CNY19.4925) |
| 10+ | CNY14.520 (CNY16.4076) |
| 25+ | CNY13.470 (CNY15.2211) |
| 50+ | CNY12.740 (CNY14.3962) |
| 100+ | CNY12.000 (CNY13.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.25 (CNY19.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSFS12RSSMTR LFSCopy
Manufacturer Standard Lead Time21 weeks
Order Code3941694
Product RangeSFS Series
Also Known AsSFS120001
Technical Datasheet
Product RangeSFS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force360gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Product Range
SFS Series
Switch Mounting
Surface Mount
Actuating Force
360gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 35VDC
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
