Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1002G14Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2435317RL
Cut Tape2435317
Product RangeRTE Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.370 | CNY38.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.370 (CNY43.3581) |
| 10+ | CNY32.000 (CNY36.160) |
| 25+ | CNY29.640 (CNY33.4932) |
| 50+ | CNY28.040 (CNY31.6852) |
| 100+ | CNY26.430 (CNY29.8659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1002G14Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2435317RL
Cut Tape2435317
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage30V
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelRaised
Product Overview
The RTE1002G14 is a 10-position surface mount low-profile Rotary Coded DIP Switch with gull wing termination. It has gold-plated bronze contact, raised LCP rotary actuator with shaft, PPS base and nickel-plated brass cover.
- Miniature size with robust metal cover in black or silver nickel finish
- 20000-cycle Electrical life
- -25 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Automation & Process Control, Safety, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
RTE Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
Switch Mounting
Surface Mount
Switching Voltage
30V
Switching Current
100mA
Actuator Level
Raised
Technical Docs (2)
Alternatives for RTE1002G14
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
