Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJK170SMTR LFSCopy
Manufacturer Standard Lead Time12 weeks
Order Code3858800
Product RangeRKC2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.310 (CNY2.6103) |
| 50+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.880 (CNY2.1244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY23.10 (CNY26.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJK170SMTR LFSCopy
Manufacturer Standard Lead Time12 weeks
Order Code3858800
Product RangeRKC2 Series
Technical Datasheet
Product RangeRKC2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Rating20mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.7mm
IlluminationNon Illuminated
Technical Specifications
Product Range
RKC2 Series
Switch Mounting
Surface Mount
Contact Rating
20mA at 12VDC
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Switch Dimensions (L x W)
3.5mm x 2.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
