Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJF170SMTR LFSCopy
Order Code3869160
Product RangeRKC2 Series
Also Known AsG01000447
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJF170SMTR LFSCopy
Order Code3869160
Product RangeRKC2 Series
Also Known AsG01000447
Technical Datasheet
Product RangeRKC2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force500gf
Contact Rating20mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.7mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
RKC2 Series
Switch Mounting
Surface Mount
Actuating Force
500gf
Switch Dimensions (L x W)
3.5mm x 2.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
