Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPVB6 EE 300 NS LFSCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2435332RL
Cut Tape2435332
Product RangePVB Series
Your Part Number
469 In Stock
Need more?
469 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.430 | CNY44.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.430 (CNY5.0059) |
| 50+ | CNY3.910 (CNY4.4183) |
| 100+ | CNY3.370 (CNY3.8081) |
| 250+ | CNY3.190 (CNY3.6047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPVB6 EE 300 NS LFSCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2435332RL
Cut Tape2435332
Product RangePVB Series
Technical Datasheet
Product RangePVB Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationPush-Push
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
IP RatingIP40
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The PVB6 EE 300 NS LFS is a low profile SMT Pushbutton Switch with non-shorting switching mode. This switch has 3N of operating force and silver plated contacts.
- Compact Design
- DPDT Contact Configuration
- Adapted for Medium Power Applications
- SMD Soldering Process
- ≤150mΩ Contact Resistance
Applications
Automotive, Industrial, Motor Drive & Control
Technical Specifications
Product Range
PVB Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
IP Rating
IP40
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Push-Push
Actuator / Cap Colour
-
Contact Voltage VAC
-
Switch Mounting
Surface Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
