Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS820J25MSMTR LFSCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3023219RL
Cut Tape3023219
Product RangePTS820 Series
Also Known AsY97MT26B2DBFP
Your Part Number
514 In Stock
3,600 more incoming. You can reserve stock now
514 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY6.630 (CNY7.4919) |
| 25+ | CNY6.160 (CNY6.9608) |
| 50+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY5.500 (CNY6.215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS820J25MSMTR LFSCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3023219RL
Cut Tape3023219
Product RangePTS820 Series
Also Known AsY97MT26B2DBFP
Technical Datasheet
Product RangePTS820 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.9mm x 2.9mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Product Range
PTS820 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.9mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Technical Docs (1)
Alternatives for PTS820J25MSMTR LFS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
