Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS540JK035SMTR LFSCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3023212RL
Cut Tape3023212
Product RangePTS540 Series
Also Known AsY97UT25B5ACFP
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.970 | CNY19.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.970 (CNY2.2261) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS540JK035SMTR LFSCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3023212RL
Cut Tape3023212
Product RangePTS540 Series
Also Known AsY97UT25B5ACFP
Technical Datasheet
Product RangePTS540 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force230gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.7mm x 3.7mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS540 Series
Switch Mounting
Surface Mount
Actuating Force
230gf
Switch Dimensions (L x W)
3.7mm x 3.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for PTS540JK035SMTR LFS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02221
