Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS530 GM055 SMTR LFSCopy
Manufacturer Standard Lead Time20 weeks
Order Code3464303
Product RangePTS530 Series
Your Part Number
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.190 (CNY1.3447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS530 GM055 SMTR LFSCopy
Manufacturer Standard Lead Time20 weeks
Order Code3464303
Product RangePTS530 Series
Technical Datasheet
Product RangePTS530 Series
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 4.5mm
Technical Specifications
Product Range
PTS530 Series
Actuator Style
Round Button
Switch Dimensions (L x W)
4.5mm x 4.5mm
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
