Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SM43SMTR21M LFSCopy
Manufacturer Standard Lead Time23 weeks
Order Code3996373
Product RangePTS125 Series
Also Known AsG01134382
Your Part Number
5,721 In Stock
Need more?
5,721 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.150 (CNY3.5595) |
| 50+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.760 (CNY3.1188) |
| 250+ | CNY2.560 (CNY2.8928) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.50 (CNY35.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SM43SMTR21M LFSCopy
Manufacturer Standard Lead Time23 weeks
Order Code3996373
Product RangePTS125 Series
Also Known AsG01134382
Technical Datasheet
Product RangePTS125 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
PTS125SM43SMTR21 LFS is a PTS125 series 12mm tactile switch. It is used in industrial, consumer products, instrumentation and computing equipment. This tactile switch is long-lasting and highly responsive switch.
- Momentary action function
- Maximum voltage is 12VDC
- Maximum current is 50mA
- Dielectric strength is 250VAC (1mn)
- Operating temperature is -40˚C to +85˚C
- Contact resistance is <lt/>100mohm, insulation resistance is <gt/>100Mohm
- Top actuated straight style with no pegs option
- Actuator force is 180grams, long-life version upto 1M life cycles
- SMT termination, silver platted material
- Switch height is 4.3mm round actuator
Technical Specifications
Product Range
PTS125 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001842
