Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPT101SQQCopy
Order Code2888523
Product RangePT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPT101SQQCopy
Order Code2888523
Product RangePT Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangePT Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Product Overview
C&K recently launched the PT Series sealed power toggle switches. It is well suited to meet the stringent performance requirements for vehicles used in applications such as off-road, materials handling and industrial applications. The IP66/68 sealed PT switches are manufactured to be reliable and rugged, making them capable of withstanding forceful vibrations and harsh outdoor conditions where dirt, dust and water immersion and jet spray are constant factors.
- Withstand harsh outdoor environments, intense, wet weather, wind blown rain, dust, dirt
- UL 61058-1 certified has global acceptance with no additional testing needed
- Integrated panel seal for extra protection
- Superior oil and fuel resistance
- High strength, heat resistant housing designed for demanding applications subjected to vibration and harsh conditions
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
PT Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
