Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T160AS.Copy
Order Code3604843
Product RangeNanoT Series
Your Part Number
7,726 In Stock
Need more?
7,726 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.770 (CNY5.3901) |
| 50+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.77 (CNY5.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T160AS.Copy
Order Code3604843
Product RangeNanoT Series
Technical Datasheet
Product RangeNanoT Series
Switch MountingSurface Mount
Switch Dimensions (L x W)2.1mm x 1.65mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
NanoT Series
Switch Dimensions (L x W)
2.1mm x 1.65mm
Illumination
Non Illuminated
Switch Mounting
Surface Mount
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
