Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoMDSLFSCopy
Manufacturer Standard Lead Time19 weeks
Order Code3941605
Product RangeMD Series
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY18.750 (CNY21.1875) |
| 25+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY17.570 (CNY19.8541) |
| 100+ | CNY17.070 (CNY19.2891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.26 (CNY22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDSLFSCopy
Manufacturer Standard Lead Time19 weeks
Order Code3941605
Product RangeMD Series
Technical Datasheet
Product RangeMD Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force2.4N
Contact Rating100mA at 100VDC
Switch Dimensions (L x W)12.7mm x 12.7mm
IP RatingIP50
IlluminationNon Illuminated
Technical Specifications
Product Range
MD Series
Switch Mounting
Through Hole
Actuating Force
2.4N
Switch Dimensions (L x W)
12.7mm x 12.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 100VDC
IP Rating
IP50
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001333
