Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02PSCopy
Manufacturer Standard Lead Time20 weeks
Order Code2435353
Product RangeMDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.830 (CNY19.0179) |
| 10+ | CNY13.940 (CNY15.7522) |
| 25+ | CNY12.930 (CNY14.6109) |
| 50+ | CNY12.210 (CNY13.7973) |
| 100+ | CNY11.540 (CNY13.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.83 (CNY19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02PSCopy
Manufacturer Standard Lead Time20 weeks
Order Code2435353
Product RangeMDS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max300mA
Contact Voltage DC Nom30V
Product RangeMDS Series
Contact Voltage AC Nom-
Operating Force Max50gf
Product Overview
The MDS6500AL02PS is a snap-acting detect Micro Switch with silver-plated copper alloy contacts, PA9T cover/actuator and short PC thru-hole terminals. This switch is used to detect the presence of a mechanical device and ATCA applications.
- Snap-acting tactile feel
- Small package size
- -25 to 70°C Operating Temperature range
Applications
Consumer Electronics, Medical
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
300mA
Product Range
MDS Series
Operating Force Max
50gf
Microswitch Actuator
Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
