Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKXT 331 LHSCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3023200RL
Cut Tape3023200
Product RangeKXT3 Series
Also Known AsY25D33110FP
Your Part Number
6,842 In Stock
Need more?
6,842 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.650 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKXT 331 LHSCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3023200RL
Cut Tape3023200
Product RangeKXT3 Series
Also Known AsY25D33110FP
Technical Datasheet
Product RangeKXT3 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.5mm x 2mm
IP RatingIP60
IlluminationNon Illuminated
Technical Specifications
Product Range
KXT3 Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
3.5mm x 2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP60
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
