Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11P3JM34 LFSCopy
Manufacturer Standard Lead Time20 weeks
Order Code3941602
Product RangeKT Series
Your Part Number
792 In Stock
Need more?
792 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 5+ | CNY30.210 (CNY34.1373) |
| 10+ | CNY27.520 (CNY31.0976) |
| 20+ | CNY26.510 (CNY29.9563) |
| 50+ | CNY25.500 (CNY28.815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11P3JM34 LFSCopy
Manufacturer Standard Lead Time20 weeks
Order Code3941602
Product RangeKT Series
Technical Datasheet
Product RangeKT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating1VA at 32VAC/VDC
Switch Dimensions (L x W)6.3mm x 6.6mm
IP RatingIP57
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KT Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6.3mm x 6.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
1VA at 32VAC/VDC
IP Rating
IP57
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
