Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11B2SAM34 LFS
Order Code3275835
Product RangeKT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 10+ | CNY23.240 (CNY26.2612) |
| 25+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY19.810 (CNY22.3853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.12 (CNY30.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11B2SAM34 LFS
Order Code3275835
Product RangeKT Series
Technical Datasheet
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating1VA at 32VAC/VDC
Switch Dimensions (L x W)6.3mm x 6.3mm
IP RatingIP57
IlluminationNon Illuminated
Product RangeKT Series
Technical Specifications
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
1VA at 32VAC/VDC
IP Rating
IP57
Product Range
KT Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6.3mm x 6.3mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002457
