Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V411 LFTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code3275831
Your Part Number
6,723 In Stock
Need more?
6,723 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.730 (CNY12.1249) |
| 10+ | CNY8.020 (CNY9.0626) |
| 25+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY7.070 (CNY7.9891) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.73 (CNY12.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V411 LFTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code3275831
Technical Datasheet
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuating Force3N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.7mm x 7.7mm
IP RatingIP60
Technical Specifications
Actuator Orientation
Side Actuated
Actuating Force
3N
Switch Dimensions (L x W)
8.7mm x 7.7mm
Switch Mounting
Through Hole
Contact Rating
50mA at 32VDC
IP Rating
IP60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517
