Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC701G LFSCopy
Order Code3780579
Product RangeKSC Series
Your Part Number
5,175 In Stock
Need more?
5,175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 50+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.230 (CNY3.6499) |
| 250+ | CNY3.170 (CNY3.5821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.97 (CNY4.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC701G LFSCopy
Order Code3780579
Product RangeKSC Series
Technical Datasheet
Product RangeKSC Series
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
Technical Specifications
Product Range
KSC Series
Actuator Style
Round Button
Switch Dimensions (L x W)
6.2mm x 6.2mm
Switch Mounting
Surface Mount
Contact Rating
50mA at 32VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
