Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC2TE41J LFS.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3698333
Product RangeKSC Series
Your Part Number
1,260 In Stock
Need more?
1,260 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.460 (CNY5.0398) |
| 50+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.710 (CNY4.1923) |
| 250+ | CNY3.440 (CNY3.8872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.46 (CNY5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC2TE41J LFS.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3698333
Product RangeKSC Series
Technical Datasheet
Product RangeKSC Series
Switch MountingSurface Mount
Contact Rating3mA at 24VDC
IP RatingIP67
Technical Specifications
Product Range
KSC Series
Contact Rating
3mA at 24VDC
Switch Mounting
Surface Mount
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000519
