Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC2TE31J LFSCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3703697RL
Cut Tape3703697
Product RangeKSC Series
Your Part Number
1,888 In Stock
Need more?
1,888 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY3.590 (CNY4.0567) |
| 25+ | CNY3.350 (CNY3.7855) |
| 50+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY3.160 (CNY3.5708) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC2TE31J LFSCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3703697RL
Cut Tape3703697
Product RangeKSC Series
Technical Datasheet
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating3mA at 24VDC
Switch Dimensions (L x W)6.2mm x 6.3mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Contact Rating
3mA at 24VDC
IP Rating
IP67
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6.2mm x 6.3mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
