Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC141G LFSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3780895
Your Part Number
4,500 In Stock
Need more?
4,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.260 (CNY3.6838) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC141G LFSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3780895
Technical Datasheet
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
Technical Specifications
Actuator Orientation
Top Actuated
Contact Rating
50mA at 32VDC
IP Rating
IP67
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
6.2mm x 6.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
