Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC121J LFSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3780894
Product RangeKSC Series
Your Part Number
5,243 In Stock
Need more?
5,243 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.750 (CNY3.1075) |
| 250+ | CNY2.700 (CNY3.051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.48 (CNY3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC121J LFSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3780894
Product RangeKSC Series
Technical Datasheet
Product RangeKSC Series
Actuator OrientationTop Actuated
Actuator StyleRound, Without Button
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IlluminationNon Illuminated
Technical Specifications
Product Range
KSC Series
Actuator Style
Round, Without Button
Switch Dimensions (L x W)
6.2mm x 6.2mm
Actuator Orientation
Top Actuated
Contact Rating
50mA at 32VDC
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
