Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC1001J LFSCopy
Manufacturer Standard Lead Time14 weeks
Order Code3780572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.850 (CNY4.3505) |
| 50+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.110 (CNY3.5143) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.50 (CNY43.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC1001J LFSCopy
Manufacturer Standard Lead Time14 weeks
Order Code3780572
Technical Datasheet
Switch MountingSurface Mount
Actuator StyleRound, Without Button
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Switch Mounting
Surface Mount
Contact Rating
50mA at 32VDC
IP Rating
IP67
Actuator Style
Round, Without Button
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000561
