Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR741NGULCLFSCopy
Manufacturer Standard Lead Time25 weeks
Order Code3941586
Product RangeKMR 7 Series
Your Part Number
365 In Stock
36,000 more incoming. You can reserve stock now
365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.450 (CNY7.2885) |
| 10+ | CNY5.850 (CNY6.6105) |
| 25+ | CNY5.590 (CNY6.3167) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.45 (CNY7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR741NGULCLFSCopy
Manufacturer Standard Lead Time25 weeks
Order Code3941586
Product RangeKMR 7 Series
Technical Datasheet
Product RangeKMR 7 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
KMR 7 Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 32VDC
IP Rating
IP67
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Switch Dimensions (L x W)
4.2mm x 2.8mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
