Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR731NG LFSCopy
Manufacturer Standard Lead Time15 weeks
Order Code3275799
Product RangeKMR 7 Series
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY5.220 (CNY5.8986) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.590 (CNY5.1867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.76 (CNY6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR731NG LFSCopy
Manufacturer Standard Lead Time15 weeks
Order Code3275799
Product RangeKMR 7 Series
Technical Datasheet
Product RangeKMR 7 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Rating50mA at 32VDC
IP RatingIP67
Technical Specifications
Product Range
KMR 7 Series
Switch Mounting
Surface Mount
IP Rating
IP67
Actuator Orientation
Top Actuated
Contact Rating
50mA at 32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
