Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR421G ULC LFSCopy
Manufacturer Standard Lead Time18 weeks
Order Code3780566
Product RangeKMR 4 Series
Your Part Number
18,785 In Stock
Need more?
18,785 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.120 (CNY5.7856) |
| 50+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY4.260 (CNY4.8138) |
| 250+ | CNY3.950 (CNY4.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.12 (CNY5.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR421G ULC LFSCopy
Manufacturer Standard Lead Time18 weeks
Order Code3780566
Product RangeKMR 4 Series
Technical Datasheet
Product RangeKMR 4 Series
Switch MountingSurface Mount
Actuator StyleOval Button
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Product Range
KMR 4 Series
Actuator Style
Oval Button
IP Rating
IP40
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
4.6mm x 2.8mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
