Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKM1202A08QECopy
Manufacturer Standard Lead Time10 weeks
Order Code4336853
Product RangeKM Series
Your Part Number
157 In Stock
Need more?
157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.680 (CNY53.8784) |
| 5+ | CNY44.820 (CNY50.6466) |
| 10+ | CNY42.020 (CNY47.4826) |
| 25+ | CNY39.840 (CNY45.0192) |
| 50+ | CNY37.250 (CNY42.0925) |
| 100+ | CNY35.750 (CNY40.3975) |
| 250+ | CNY34.310 (CNY38.7703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.68 (CNY53.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKM1202A08QECopy
Manufacturer Standard Lead Time10 weeks
Order Code4336853
Product RangeKM Series
Technical Datasheet
Product RangeKM Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Current AC Max250mA
Contact Voltage VAC125V
Contact Current DC Max250mA
Contact Voltage VDC125V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
250mA
Contact Current DC Max
250mA
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
125V
Contact Voltage VDC
125V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
