Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoK5V1 YG 43 TCopy
Order Code3780591
Product RangeK5V Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.970 (CNY96.0161) |
| 5+ | CNY79.950 (CNY90.3435) |
| 10+ | CNY74.930 (CNY84.6709) |
| 20+ | CNY70.020 (CNY79.1226) |
| 50+ | CNY65.110 (CNY73.5743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.97 (CNY96.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK5V1 YG 43 TCopy
Order Code3780591
Product RangeK5V Series
Technical Datasheet
Product RangeK5V Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Switch Dimensions (L x W)9.1mm x 8mm
IP RatingIP40
Technical Specifications
Product Range
K5V Series
Switch Mounting
Through Hole
Switch Dimensions (L x W)
9.1mm x 8mm
Actuator Orientation
Side Actuated
Actuator Style
Round Button
IP Rating
IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
