Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoITS50FV3SRCopy
Manufacturer Standard Lead Time14 weeks
Order Code3464284
Product RangeITS Series
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.680 (CNY76.4784) |
| 5+ | CNY62.360 (CNY70.4668) |
| 10+ | CNY57.030 (CNY64.4439) |
| 25+ | CNY53.190 (CNY60.1047) |
| 50+ | CNY50.630 (CNY57.2119) |
| 100+ | CNY48.070 (CNY54.3191) |
| 250+ | CNY42.670 (CNY48.2171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.68 (CNY76.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS50FV3SRCopy
Manufacturer Standard Lead Time14 weeks
Order Code3464284
Product RangeITS Series
Technical Datasheet
Product RangeITS Series
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.5mm x 7mm
Technical Specifications
Product Range
ITS Series
Actuator Style
Plunger for Cap
Switch Dimensions (L x W)
7.5mm x 7mm
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
