Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoITS40FR3SRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2931876RL
Cut Tape2931876
Product RangeITS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY80.750 | CNY80.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.750 (CNY91.2475) |
| 5+ | CNY80.000 (CNY90.400) |
| 10+ | CNY75.210 (CNY84.9873) |
| 20+ | CNY73.120 (CNY82.6256) |
| 50+ | CNY71.430 (CNY80.7159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS40FR3SRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2931876RL
Cut Tape2931876
Product RangeITS Series
Technical Datasheet
Product RangeITS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.7mm x 6.2mm
IP RatingIP40
IlluminationIlluminated
Technical Specifications
Product Range
ITS Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
6.7mm x 6.2mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
