Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT22MCBECopy
Order Code3263262
Product RangeGT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.140 (CNY109.7682) |
| 5+ | CNY90.500 (CNY102.265) |
| 10+ | CNY83.850 (CNY94.7505) |
| 20+ | CNY79.740 (CNY90.1062) |
| 50+ | CNY75.620 (CNY85.4506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.14 (CNY109.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT22MCBECopy
Order Code3263262
Product RangeGT Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeGT Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
Technical Specifications
Switch Operation
Off-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPST
Product Range
GT Series
Contact Current Max
-
Switch Terminals
PC Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000479
