Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoGT12MSABECopy
Manufacturer Standard Lead Time12 weeks
Order Code4336852
Product RangeGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.160 (CNY71.3708) |
| 5+ | CNY61.330 (CNY69.3029) |
| 10+ | CNY59.460 (CNY67.1898) |
| 20+ | CNY57.670 (CNY65.1671) |
| 50+ | CNY55.790 (CNY63.0427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.16 (CNY71.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT12MSABECopy
Manufacturer Standard Lead Time12 weeks
Order Code4336852
Product RangeGT Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGT Series
Switch MountingSurface Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsGull Wing
Contact Voltage DC Nom20V
SVHCLead
Technical Specifications
Switch Operation
Off-None-On
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
GT Series
Contact Current Max
-
Switch Terminals
Gull Wing
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001022
