Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoGP11MSABECopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2435341RL
Cut Tape2435341
Product RangeGP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY105.970 | CNY105.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.970 (CNY119.7461) |
| 5+ | CNY98.720 (CNY111.5536) |
| 10+ | CNY91.470 (CNY103.3611) |
| 20+ | CNY86.980 (CNY98.2874) |
| 50+ | CNY82.490 (CNY93.2137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGP11MSABECopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2435341RL
Cut Tape2435341
Product RangeGP Series
Technical Datasheet
Product RangeGP Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP RatingIP57
Switch MountingSurface Mount
Switch TerminalsGull Wing
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The GP series sealed ultra miniature Pushbutton Switch with gold over nickel plated copper alloy contacts. It is made of flame-retardant heat stabilized glass filled nylon 4/6 housing and base.
- Design saves space
- Process compatible, withstands most soldering and washing processes
- Through-hole or surface mount
- Sealed construction internal O-ring and epoxy base
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
Product Range
GP Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP57
Switch Terminals
Gull Wing
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Surface Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
