Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoE105SD1CGECopy
Manufacturer Standard Lead Time10 weeks
Order Code3780561
Product RangeE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY112.370 (CNY126.9781) |
| 100+ | CNY109.740 (CNY124.0062) |
| 250+ | CNY107.050 (CNY120.9665) |
Price for:Each
Minimum: 80
Multiple: 80
CNY8,989.60 (CNY10,158.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoE105SD1CGECopy
Manufacturer Standard Lead Time10 weeks
Order Code3780561
Product RangeE Series
Technical Datasheet
Switch Operation(On)-Off-(On)
IlluminationNon Illuminated
Product RangeE Series
Switch MountingThrough Hole
Contact Current Max7.5A
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
(On)-Off-(On)
Product Range
E Series
Contact Current Max
7.5A
Contact Voltage DC Nom
28V
Illumination
Non Illuminated
Switch Mounting
Through Hole
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006294
