Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDM14J72S205Q3Copy
Manufacturer Standard Lead Time23 weeks
Order Code2931725
Product RangeDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.900 (CNY93.677) |
| 5+ | CNY79.980 (CNY90.3774) |
| 10+ | CNY77.290 (CNY87.3377) |
| 20+ | CNY74.940 (CNY84.6822) |
| 50+ | CNY73.290 (CNY82.8177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.90 (CNY93.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDM14J72S205Q3Copy
Manufacturer Standard Lead Time23 weeks
Order Code2931725
Product RangeDM Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeDM Series
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Panel Cutout Height19.2mm
Panel Cutout Width12.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
3A
Contact Current DC Max
3A
Panel Cutout Height
19.2mm
Panel Cutout Diameter
-
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
DM Series
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
12.9mm
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
