Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S2AQACopy
Manufacturer Standard Lead Time22 weeks
Order Code3780550
Product RangeDF Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.500 (CNY111.305) |
| 5+ | CNY86.180 (CNY97.3834) |
| 10+ | CNY71.410 (CNY80.6933) |
| 25+ | CNY64.020 (CNY72.3426) |
| 50+ | CNY59.100 (CNY66.783) |
| 100+ | CNY55.160 (CNY62.3308) |
| 250+ | CNY52.200 (CNY58.986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.50 (CNY111.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S2AQACopy
Manufacturer Standard Lead Time22 weeks
Order Code3780550
Product RangeDF Series
Technical Datasheet
Contact ConfigurationDPST
Switch MountingThrough Hole
Product RangeDF Series
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC48V
Panel Cutout Height-
Switch TerminalsPC Pin, Right Angle
Technical Specifications
Contact Configuration
DPST
Product Range
DF Series
Contact Current DC Max
6A
Panel Cutout Height
-
Switch Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
48V
Switch Terminals
PC Pin, Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012191
