Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD502J12S215PQACopy
Order Code2931723
Product RangeD Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD502J12S215PQACopy
Order Code2931723
Product RangeD Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeD Series
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max10A
Contact Voltage VDC30V
Panel Cutout Height19.2mm
Panel Cutout Width12.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jan-2018)
Alternatives for D502J12S215PQA
1 Product Found
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
10A
Panel Cutout Height
19.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
D Series
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
12.9mm
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
