Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCR102J5RS215QF6Copy
Manufacturer Standard Lead Time21 weeks
Order Code4336809
Product RangeCR Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.550 (CNY49.2115) |
| 5+ | CNY41.730 (CNY47.1549) |
| 10+ | CNY39.840 (CNY45.0192) |
| 25+ | CNY38.630 (CNY43.6519) |
| 50+ | CNY37.210 (CNY42.0473) |
| 100+ | CNY36.340 (CNY41.0642) |
| 250+ | CNY33.780 (CNY38.1714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.55 (CNY49.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCR102J5RS215QF6Copy
Manufacturer Standard Lead Time21 weeks
Order Code4336809
Product RangeCR Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeCR Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.2mm
Switch TerminalsQuick Connect
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20.2mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
CR Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005564
