Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCM102J12S205HQACopy
Manufacturer Standard Lead Time22 weeks
Order Code4336804
Product RangeCM Series
Your Part Number
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.160 (CNY29.5608) |
| 10+ | CNY23.660 (CNY26.7358) |
| 25+ | CNY22.520 (CNY25.4476) |
| 50+ | CNY21.510 (CNY24.3063) |
| 100+ | CNY20.560 (CNY23.2328) |
| 250+ | CNY19.760 (CNY22.3288) |
| 500+ | CNY18.200 (CNY20.566) |
| 1000+ | CNY17.400 (CNY19.662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.16 (CNY29.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCM102J12S205HQACopy
Manufacturer Standard Lead Time22 weeks
Order Code4336804
Product RangeCM Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCM Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height11.2mm
Panel Cutout Width30.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
11.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
CM Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
30.4mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006887
