Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SBRCopy
Manufacturer Standard Lead Time42 weeks
Order Code3941701
Product RangeCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.920 (CNY99.3496) |
| 5+ | CNY80.390 (CNY90.8407) |
| 10+ | CNY72.850 (CNY82.3205) |
| 20+ | CNY71.400 (CNY80.682) |
| 50+ | CNY69.940 (CNY79.0322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.92 (CNY99.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCD16RM0SBRCopy
Manufacturer Standard Lead Time42 weeks
Order Code3941701
Product RangeCD Series
Technical Datasheet
Product RangeCD Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage-
Output CodeHexadecimal
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
Technical Specifications
Product Range
CD Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Surface Mount
Switching Voltage
-
Switching Current
-
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748
